MEAN WELL Switching Power Supply, RS-50-48, 48V dc, 1.1A, 52.8W, 1 Output, 125 → 373 V dc, 88 → 264 V ac
- RS庫存編號:
- 678-3764
- 製造零件編號:
- RS-50-48
- 製造商:
- MEAN WELL
當前暫無庫存,可於2024/5/10發貨,3 工作日送達。
已增加
單價 个
原價 HK$215.83
您付款
HK$143.30
單位 | Per unit |
1 - 9 | HK$143.30 |
10 - 49 | HK$139.70 |
50 + | HK$136.00 |
- RS庫存編號:
- 678-3764
- 製造零件編號:
- RS-50-48
- 製造商:
- MEAN WELL
法例與合規
產品詳細資訊
25W to 150W, Universal Input, Single and Dual Outputs
High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
Note
De-rating 2% per °C above 50°C on all types except;
RD50,65,125,RS-75-3.3 types de-rating 2% per °C above 45°C.
RD85,RS-100-3.3,RS-150-3.3 and 5 de-rating 2% per °C above 40°C.
RD50,65,125,RS-75-3.3 types de-rating 2% per °C above 45°C.
RD85,RS-100-3.3,RS-150-3.3 and 5 de-rating 2% per °C above 40°C.
Standards
EN60950, UL60950
Approvals
UL recognised, TUV, CB
規格
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 1.1A |
Power Rating | 52.8W |
Number of Outputs | 1 |
Input Voltage | 125 → 373 V dc, 88 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 99mm |
Width | 97mm |
Depth | 36mm |
Efficiency | 89% |
Weight | 410g |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |