In addition to the main output the PSC-100 series also has a charger facility to allow for monitoring or battery backup related applications. The PSC-100A will fully charge a 12V 15Ah battery and the PSC-100B will fully charge a 24V 7.5AH battery within 4 hours.
Short circuit, overload & over voltage protection 5x3 inch compact size Universal AC input / Full range Battery charger UPS function Battery low protection / battery polarity protection by fuse Alarm signal for AC OK and Battery low 100% full load burn-in test Cooling by free air convection For suitable mating connectors for the PSC-100 series see stock no 424-396
Note
MTBF to MIL-HDBK-217F @ 25°C. Main output voltage is adjustable (PSC-100A 12-15V, PSC-100B 24-29V).