EA Elektro-Automatik Switching Power Supply, EA-PS 805-12-12-240 Triple, 5 V dc, ±12 V dc, 2.5A, 225W, Triple Output,
- RS庫存編號:
- 686-0886
- 製造零件編號:
- EA-PS 805-12-12-240 Triple
- 製造商:
- EA Elektro-Automatik
- RS庫存編號:
- 686-0886
- 製造零件編號:
- EA-PS 805-12-12-240 Triple
- 製造商:
- EA Elektro-Automatik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
58 - 240W, Single/Multi Output, EA-PS 800 Series
These 19" plug-in power supplies in European format are for use in control, test and measurement, telecommunication and datacom applications. The active PFC with true wide-input range, fully independent adjustment and natural cooling suitable for ambient temperatures of up to 70°C make them ideal where reliability and performance are required.
Europe-format sizes, DIN 41494 compliant
Wide input voltage range with active PFC
Output voltage adjustable by trimmer
Up to 92% efficiency by combining fly-back converter and synchronous rectifier principle
No minimum load required and no cross regulation effects
Remote sense, over voltage protection, over temperature protection, inhibit, front panel LEDs, remote on/off and power fail signal
Electrical connection via H15 male connector according to DIN 41612
Wide input voltage range with active PFC
Output voltage adjustable by trimmer
Up to 92% efficiency by combining fly-back converter and synchronous rectifier principle
No minimum load required and no cross regulation effects
Remote sense, over voltage protection, over temperature protection, inhibit, front panel LEDs, remote on/off and power fail signal
Electrical connection via H15 male connector according to DIN 41612
Standards
EN60950, EN55022
Approvals
UL, TUV
規格
Attribute | Value |
---|---|
Output Voltage | 5 V dc, ±12 V dc |
Output Current | 2.5 A, 30A |
Power Rating | 225W |
Number of Outputs | 3 |
Input Voltage | 90 → 264V ac |
Mounting Type | Rack Mount |
Package Type | Enclosed |
Length | 162mm |
Width | 133.5mm |
Depth | 60.96mm |
Efficiency | 92% |
Weight | 930g |
Maximum Temperature | +70°C |
Minimum Temperature | 0°C |