HRPG-300 Series Single Output Power Supply with PFC Function
High efficiency, long life and high reliability No load power consumption <0.5W Built-in active PFC function Built-in constant current limiting circuit Built-in cooling fan ON-OFF control Built-in DC OK signal Built-in remote sense function Built-in remote ON-OFF control Short circuit, over load, over voltage and over temperature protection Withstands 300Vac surge input for 5 seconds 1U low profile 41mm Power factor correction to EN61000-3-2,-3 EMC compliance to EN55022 class B