RECOM Switching Power Supply, 90 to 264V AC Input Voltage Range, 24V DC Output Voltage - RAC04 Series - RAC04-24SA
Use this switching power supply from RECOM to convert AC power to DC power. This component has a fibreglass epoxy casing that acts as an insulator to protect you from electric shocks. It steps down input voltages ranging from 90 to 264V AC to a stable output voltage of 24V DC for use in low-power applications. The device has a low maximum capacitive load of 220μF to ensure high-integrity output signals. For added electrical safety, it comes with built-in protection against short circuits and overvoltage.
Features & Benefits
• Light weight of 26g to put minimal strain on your PCB • Broad operating temperature range between -40°C and +70°C for use in harsh conditions • Mean time between failures of more than 350,000 hours for long-term reliability
Applications
• Medical equipment • Telecommunication facilities • Data centres
Is this device flame-retardant?
Yes, this device stops burning in 10 seconds or less for safety in the event of a fire.
How efficient is this power supply?
This component has a high efficiency rating of 77%, so you can depend on it for minimal power loss and optimal performance.