150W Convection Universal Input, 2x4inch WLT150 Series
The 150W open frame convection power supply has universal input and is a compact 2x4 inch in size. Suitable applications include industrial, data networking, telecommunications, process controls and automation products. Class 1 and Class 2 versions available.
150 W with forced air cooling Compact 2 x 4 inch package High efficiency: > 86% Low conducted and radiated noise EMC meets EN5022 class B, FCC part 15 Class B Harmonic correction to EN61000-3-2 Class D Overvoltage, power limit, and short circuit protection Free air convection for 100 W (5V = 80 W), and 150 W (5V = 100 W) with 300LFM airflow Screw terminals Lightweight, 150g Optional cover available, see stock number 666-7674
Note
Class 2 versions have part numbers suffixed by '-2', others are all Class 1 MTBF to Bellcore TR-322. Derate above 51°C to 70° linearly to 50% load Output current and power rating stated for free air convection.