Convac Switching Power Supply, S-350-24 (HK), 24V dc, 14.6A, 350W, 1 Output, 180 → 264 V dc, 90 → 132 V
- RS庫存編號:
- 729-9046
- 製造零件編號:
- S-350-24 (HK)
- 製造商:
- Convac
- RS庫存編號:
- 729-9046
- 製造零件編號:
- S-350-24 (HK)
- 製造商:
- Convac
法例與合規
不適用
- COO (Country of Origin):
- HK
規格
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 14.6A |
Power Rating | 350W |
Number of Outputs | 1 |
Input Voltage | 180 → 264 V dc, 90 → 132 V ac |
Mounting Type | Enclosed |
Package Type | Enclosed |
Length | 217mm |
Width | 115mm |
Depth | 50mm |
Efficiency | 81% |
Maximum Temperature | +60°C |
Weight | 1.1kg |
Minimum Temperature | -10°C |