Friwo Switching Power Supply, 12V dc, 1.5A, 18W, 1 Output 100 → 240V ac Input Voltage
- RS庫存編號:
- 736-1680
- 製造零件編號:
- UP18 12V
- 製造商:
- Friwo
查看所有Switching Power Supplies
- RS庫存編號:
- 736-1680
- 製造零件編號:
- UP18 12V
- 製造商:
- Friwo
- COO (Country of Origin):
- DE
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Friwo SMT/Wall Mount, Encapsulated, Switch Mode AC-DC Power Supply - UP Series
Universal input, single output, in-wall, surface mount power supplies with a high output power and IP 64 protection. Suitable applications for these in-wall, surface mount power supplies include safety technology, water taps, shutter control, door openers and LED applications.
Constant voltage, current limited
Low standby power of ≤ 0.3 W
High output power
Continuously short circuit proof
AC input: 150 mm cable, DC output: 150 mm cable
IP64 protection
EMC conforms to EN 55011, 55014, EN 55022 / B, EN 55024, FCC 41 part 15, EN 61000-3-2, EN61000-4-2 to 4-6, EN 61000-4-11
Low standby power of ≤ 0.3 W
High output power
Continuously short circuit proof
AC input: 150 mm cable, DC output: 150 mm cable
IP64 protection
EMC conforms to EN 55011, 55014, EN 55022 / B, EN 55024, FCC 41 part 15, EN 61000-3-2, EN61000-4-2 to 4-6, EN 61000-4-11
Standards
Fulfills class II SELV for the following applications: EN 60950 / IEC 60950, UL 60950, VDE
Approvals
cULus, VDE
Switch Mode - Friwo
規格
Attribute | Value |
Output Voltage | 12V dc |
Output Current | 1.5A |
Power Rating | 18W |
Number of Outputs | 1 |
Input Voltage | 100 → 240V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 51mm |
Width | 48mm |
Depth | 35mm |
Efficiency | 75% |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |
Weight | 130g |