RECOM Switching Power Supply, Regulated Type, Single Output - RAC01-SC Series - RAC01-05SC
Use this switching power supply from RECOM to take the voltage from your electricity source down a notch. By turning its built-in capacitor on and off, the device converts inputs between 80 and 264V AC into the 5V DC output needed by compatible equipment. It does this with 68% efficiency, meaning it generates minimal heat and runs cool. With a mean time between failures at +25°C of 666,000 hours, this device will be with you for the long haul.
Features & Benefits
• Designed for through-hole mounting to achieve a strong connection to your PCB • Maximum operating humidity of 95% RH for use in areas with high levels of ambient water vapour • Space-saving measurements of 33.7 (L) x 22.2 (W) x 17.75mm (D)
Applications
• Machine tool sector • Security networks • PC installations
Does this product withstand voltage surges?
Yes, the isolation voltage of this unit is 3kV, so it's capable of withstanding sudden electrical surges without suffering damage.
What operating temperature range can I use this supply in?
This power supply operates in temperatures between -25°C and +80°C, making it suitable for use in harsh work areas.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.