Recom Switching Power Supply, RAC02-12SC, 12V dc, 167mA, 2W, 1 Output, 90 → 277V ac Input Voltage
- RS庫存編號:
- 739-8323
- 製造零件編號:
- RAC02-12SC
- 製造商:
- Recom
13 現貨庫存,可於3工作日發貨。
單價 个
HK$106.80
單位 | 每單位 |
---|---|
1 - 5 | HK$106.80 |
6 - 10 | HK$104.20 |
11 + | HK$102.60 |
- RS庫存編號:
- 739-8323
- 製造零件編號:
- RAC02-12SC
- 製造商:
- Recom
- COO (Country of Origin):
- TW
Recom 2W, PCB Mount, Encapsulated, Single Output, Regulated Switch Mode, AC-DC Power Supply - RAC Series
RAC series 2W, universal input, single output AC / DC converter power supply with an ultracompact low profile. These universal input, single output AC / DC converters are PCB mounting and have a high efficiency, low standby power and a high operating temperature. Suitable applications for AC / DC converters include include low power supplies for clocks, remote control receivers and microcontroller circuits.
Wide input voltage range
Ultracompact low profile: H17xW22.2xD33.7 mm
Low 30 mW standby power consumption
3kVAC isolation
Low output ripple
High operating temperature of 85°C
Soft start and short circuit protection
EMC compliance to EN 55022 class B
Ultracompact low profile: H17xW22.2xD33.7 mm
Low 30 mW standby power consumption
3kVAC isolation
Low output ripple
High operating temperature of 85°C
Soft start and short circuit protection
EMC compliance to EN 55022 class B
Note
MTBF to MIL-HDBK-217F
Power derates above 75°C
Power derates above 75°C
Standards
EN-60950-1, UL-60950-1 (both pending)
RECOM Switching Power Supply, Encapsulated Package, PCB Mounting - RAC02-C Series - RAC02-12SC
Turn on to a reliable way of running your devices with this switching power supply from RECOM. It generates less heat and has higher efficiency than linear supplies, so it's an energy-saving option. Ultra-compact dimensions of 17 (H) x 22.2 (W) x 33.7mm (D), mean it's easy to slot the unit into complex setups. There's no need to worry about dust and other environmental factors causing problems, as the housing is fully sealed. PCB mounting makes installation simple, saving you time and cutting hassle out of your workday.
Features & Benefits
• Low weight of 25g is ideal for portable applications
• 2W power rating for low-power applications, such as clocks and microcontrollers
• High efficiency of 74% and low 30mW standby power consumption save energy
• Short-circuit protection for enhanced safety
• Broad input voltage range between 90 and 277V AC for versatility
• 2W power rating for low-power applications, such as clocks and microcontrollers
• High efficiency of 74% and low 30mW standby power consumption save energy
• Short-circuit protection for enhanced safety
• Broad input voltage range between 90 and 277V AC for versatility
Applications
• Industrial automation
• Consumer electronics
• Measurement and testing equipment
• Consumer electronics
• Measurement and testing equipment
Is this switching power supply suitable for use in extreme conditions?
It has a wide operating temperature range between -25°C and +85°C, so it's well-suited to use in harsh environments.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 167mA |
Power Rating | 2W |
Number of Outputs | 1 |
Input Voltage | 90 → 277V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 33.7mm |
Width | 22.2mm |
Depth | 17.75mm |
Efficiency | 74% |
Series | RAC02-C |
Maximum Temperature | +85°C |
Minimum Temperature | -25°C |
Weight | 25g |