Recom Switching Power Supply, RAC03-12SC, 12V dc, 250mA, 3W, 1 Output, 90 → 264V ac Input Voltage
- RS庫存編號:
- 739-8348
- 製造零件編號:
- RAC03-12SC
- 製造商:
- Recom
12 現貨庫存,可於3工作日發貨。
單價 个
HK$138.90
單位 | 每單位 |
---|---|
1 - 2 | HK$138.90 |
3 - 5 | HK$136.40 |
6 + | HK$134.00 |
- RS庫存編號:
- 739-8348
- 製造零件編號:
- RAC03-12SC
- 製造商:
- Recom
- COO (Country of Origin):
- TW
Recom 3W, PCB Mount, Encapsulated, Single Output, Regulated Switch Mode AC-DC Power Supply - RAC Series
RAC series 3W, universal input, single output AC / DC converter power supply with an ultracompact low profile. These universal input, single output AC / DC converters are PCB mounting and have a high efficiency, low standby power and a high operating temperature. Suitable applications for AC / DC converters include include low power supplies for clocks, remote control receivers and microcontroller circuits.
Wide input voltage range
Ultracompact low profile: H15.65xW23.90xD37.80 mm
Low 80 mW standby power consumption
3kVAC isolation
Low ripple and noise output
High operating temperature
Soft start
Short circuit and overtemperature protection
EMC compliance to EN 55022 class B
Ultracompact low profile: H15.65xW23.90xD37.80 mm
Low 80 mW standby power consumption
3kVAC isolation
Low ripple and noise output
High operating temperature
Soft start
Short circuit and overtemperature protection
EMC compliance to EN 55022 class B
Note
MTBF to MIL-HDBK-217F
Power derates above 75°C
Power derates above 75°C
Standards
EN-60950-1, UL-60950-1 (both pending)
RECOM Switching Power Supply, PCB Mounting, 80 to 264V AC Input Voltage - RAC03-C Series - RAC03-12SC
Get your appliances up and running with this switching power supply from RECOM. It converts AC input voltage between 80 and 264V to a reliable and widely used output of 12V DC. You'll get clean and clear electrical signals thanks to low output ripple and noise of 150mVp-p. As short-circuit and overload protection come as part of the package, this unit keeps a level head when inputs are unstable. Fully encapsulated in a silicone-filled plastic case, it stays cool in heated conditions to help stop electrical hazards in their tracks.
Features & Benefits
• Mean time between failures of 550,000 hours at +25°C offers lasting performance
• Efficiency rating of 76% minimises energy waste
• Broad derated operating temperature range between -25°C and +85°C for safe use in demanding operations
• Efficiency rating of 76% minimises energy waste
• Broad derated operating temperature range between -25°C and +85°C for safe use in demanding operations
Applications
• Lighting fixtures
• Games consoles
• Medical devices
• Games consoles
• Medical devices
How do I mount this switching power supply?
Push the unit's pins through corresponding holes on your PCB, then solder them in place to achieve a firm fix that won't loosen with vibration.
How big is this component?
This block has compact dimensions of 37.8 (L) x 23.9 (W) x 16.4mm (D), so it fits easily onto tightly-packed boards.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 250mA |
Power Rating | 3W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 37.8mm |
Width | 23.9mm |
Depth | 15.65mm |
Efficiency | 76% |
Series | RAC03-C |
Maximum Temperature | +85°C |
Minimum Temperature | -25°C |
Weight | 30g |