TDK-Lambda Switching Power Supply, GWS250-24, 24V dc, 10.5A, 252W, 1 Output, 120 → 373 V dc, 85 → 265 V
- RS庫存編號:
- 747-0881
- 製造零件編號:
- GWS250-24
- 製造商:
- TDK-Lambda
23 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$1,819.00
單位 | Per unit |
1 - 9 | HK$1,819.00 |
10 - 49 | HK$1,746.20 |
50 + | HK$1,673.50 |
- RS庫存編號:
- 747-0881
- 製造零件編號:
- GWS250-24
- 製造商:
- TDK-Lambda
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
TDK-Lambda Switch Mode Power Supply
The TDK-Lambda GWS250 series 252W single output AC to DC embedded switch mode power supply has an output current rating of 10.5A at 24VDC. It has a universal input supply voltage rating from 85VAC to 264VAC and 120VDC to 373VDC. This switch-mode AC-DC power supply has a compact design is convection cooled and offer a high power density. It has low standby power and also designed to target all ErP compliant applications.
Note:
Power derates: above 50°C.
Note:
Power derates: above 50°C.
Features and Benefits
High power density
Targets all ErP compliant applications
High efficiency of up to 92%
Less than 0.5W standby power draw
Width is105mm and length is 198mm foot print and 1U (41mm) height
Convection cooled 250W
Over temperature and overcurrent protection
Remote ON/ OFF
Programmable output voltage
DC GOOD signal
Targets all ErP compliant applications
High efficiency of up to 92%
Less than 0.5W standby power draw
Width is105mm and length is 198mm foot print and 1U (41mm) height
Convection cooled 250W
Over temperature and overcurrent protection
Remote ON/ OFF
Programmable output voltage
DC GOOD signal
Applications
Industrial
LED information displays
Digital signage
Traffic controls
Automated service kiosks
Test and measurement
Entertainment systems
Communications
Broadcasting
LED information displays
Digital signage
Traffic controls
Automated service kiosks
Test and measurement
Entertainment systems
Communications
Broadcasting
Certifications
UL60950-1
CSA C22.2 No.60950-1-07 (2nd edition)
EN60950-1
IEC60950-1 (2nd edition)
CE certified
UL approved
CSA C22.2 No.60950-1-07 (2nd edition)
EN60950-1
IEC60950-1 (2nd edition)
CE certified
UL approved
規格
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 10.5A |
Power Rating | 252W |
Number of Outputs | 1 |
Input Voltage | 120 → 373 V dc, 85 → 265 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 198mm |
Width | 105mm |
Depth | 41mm |
Efficiency | 92% |
Weight | 850g |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |