TRACOPOWER Switching Power Supply, TXM 075-148, 48V dc, 1.6A, 75W, 1 Output, 90 → 264V ac Input Voltage
- RS庫存編號:
- 770-3324
- 製造零件編號:
- TXM 075-148
- 製造商:
- TRACOPOWER
- RS庫存編號:
- 770-3324
- 製造零件編號:
- TXM 075-148
- 製造商:
- TRACOPOWER
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
15W to 150W, Universal Input, Single Output, TXM Series
The Traco Power TXM is a series of Power supplies in metal enclosure. The TXM is designed for a variety of cost critical applications. These Traco Power supplies have a low profile case and screw terminal block connections, which make them easy to install. The TXM Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).
Very compact Power supplies
Cost optimized design
Low no load power consumption <0.5W up to 75W units
Screw terminal block
No internal fan up to 150W models
Universal input 88-264 V ac
Adjustable output voltage
Cost optimized design
Low no load power consumption <0.5W up to 75W units
Screw terminal block
No internal fan up to 150W models
Universal input 88-264 V ac
Adjustable output voltage
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
Approvals
UL, cUL, CB report
Switch Mode - Traco TXM Series