Recom Switching Power Supply, RAC05-05SC, 5V dc, 1A, 5W, 1 Output, 80 → 264V ac Input Voltage
- RS庫存編號:
- 777-3424
- 製造零件編號:
- RAC05-05SC
- 製造商:
- Recom
3 現貨庫存,可於3工作日發貨。
單價 个
HK$183.60
單位 | 每單位 |
---|---|
1 - 2 | HK$183.60 |
3 - 4 | HK$179.00 |
5 + | HK$176.30 |
- RS庫存編號:
- 777-3424
- 製造零件編號:
- RAC05-05SC
- 製造商:
- Recom
- COO (Country of Origin):
- TW
Recom 5W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC05/C Series
The Recom RAC05/C is a series of 5W encapsulated Power Supplies. This Regulated AC/DC converter offers universal output and High efficiency of up to 77%. This AC/DC Converter has low Standby Power consumption. The Recom RAC05/C Encapsulated, Switch mode Power Supply comes with a three year warranty.
Universal input 80-264Vac
High efficiency up to 77%
Isolated Output 3kVac / 1 minute
Short circuit protection
Meets EN55022 Class B
Low Standby Power consumption
High efficiency up to 77%
Isolated Output 3kVac / 1 minute
Short circuit protection
Meets EN55022 Class B
Low Standby Power consumption
Standards
EN-60950-1, UL-60950-1
RECOM Switching Power Supply, Single Output, Overvoltage Protection - RAC05-C Series - RAC05-05SC
Get your electrical system on its toes and ready to go with this switching supply component from RECOM. It takes an input voltage between 80 and 264V AC and converts it into a 5V DC output for use with low-powered equipment. Thanks to an efficiency rating of 73%, you can rest assured it wastes little energy as heat. A tough plastic casing provides resistance to wear and tear, enhancing the unit's durability. Handy through-holes mean you can mount it in a snap onto a PCB.
Features & Benefits
• Mean time between failures of 400,000 hours at +25°C means you can rely on it for the long haul
• Short-circuit protection with automatic restart cuts downtime and the need for manual intervention
• Isolation voltage of 3kVAC/min enhances safety
• Short-circuit protection with automatic restart cuts downtime and the need for manual intervention
• Isolation voltage of 3kVAC/min enhances safety
Applications
• Medical equipment
• Consumer electronics
• Telecommunications
• Radar systems
• Consumer electronics
• Telecommunications
• Radar systems
How much does this switching power supply weigh?
It weighs only 35g, so you can trust it adds little strain to your system and is easy to handle during installation.
Can I use this device in extreme temperatures?
Yes, it has a broad operating temperature range between -25°C and +75°C, so it reliably withstands harsh industrial environments.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 1A |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 50.9mm |
Width | 25.5mm |
Depth | 15.65mm |
Efficiency | 73% |
Series | RAC05-C |
Maximum Temperature | +75°C |
Minimum Temperature | -25°C |
Weight | 35g |