Artesyn Embedded Technologies Switching Power Supply, LCM300Q-T-4, 24V dc, 12.5A, 310W, 1 Output, 90 → 264V ac
- RS庫存編號:
- 787-8914
- 製造零件編號:
- LCM300Q-T-4
- 製造商:
- Artesyn Embedded Technologies
23 現貨庫存,可於3工作日發貨。
單價 个
HK$1,625.10
單位 | 每單位 |
---|---|
1 + | HK$1,625.10 |
- RS庫存編號:
- 787-8914
- 製造零件編號:
- LCM300Q-T-4
- 製造商:
- Artesyn Embedded Technologies
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
300W, Switch Mode, Medical Approved, Single Output Embedded Power Supply - LCM300
The Emerson Network Power LCM300 Series is a very cost effective solution for single output bulk front end Power supplies. This Power supply has a typical high efficiency of 91% and comes in a very convenient size. The LCM300 can be used for applications in industrial, medical, military and process automation.
Convenient size 7 x 4 x 1.6 inches
Industrial and Medical safety approvals
-40°C to 70°C with derating
Typical efficiency 91%
Variable speed Smart Fan
Total Max power 310 W
Total Max Current 25 A
Sinlge output
3 years Warranty
Industrial and Medical safety approvals
-40°C to 70°C with derating
Typical efficiency 91%
Variable speed Smart Fan
Total Max power 310 W
Total Max Current 25 A
Sinlge output
3 years Warranty
規格
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 12.5A |
Power Rating | 310W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 177.8mm |
Width | 101.6mm |
Medical Approved | Yes |
Depth | 41mm |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
Weight | 800g |