EOS 450W Medical AC/DC Power Supply - LFMWLT450 Series
The EOS Power LFMWLT450 series of AC-DC switch mode power supply is packaged in a 4 x 6.5 x 1.61 inch U-channel chassis and has options of top and side mounted fan assembly with current sharing and fan assembly options. This power supply has convection cooled ratings up to 300 W, typical efficiency levels of 90% and no load power consumption levels of 0.8 W maximum at 230 Vac input levels. This medical power supply has dual fusing and compliance to 2 x MOPP and 1 x MOPP respectively.
4 x 6.5 x 1.61 inches Approval to EN60601 3rd Edition Dual Fusing Current Sharing Option Cover and Fan Options Peak Power Capability Class B EMI