Recom Switching Power Supply, RAC04-12SC/230, 12V dc, 333mA, 4W, 1 Output, 80 → 264V ac Input Voltage
- RS庫存編號:
- 817-9808
- 製造零件編號:
- RAC04-12SC/230
- 製造商:
- Recom
6 現貨庫存,可於3工作日發貨。
單價 个
HK$155.00
單位 | 每單位 |
---|---|
1 - 2 | HK$155.00 |
3 - 5 | HK$151.20 |
6 + | HK$148.80 |
- RS庫存編號:
- 817-9808
- 製造零件編號:
- RAC04-12SC/230
- 製造商:
- Recom
- COO (Country of Origin):
- TW
Recom 4W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC04-C/230 Series
The RAC04-C/230 Power Supply comes in an encapsulated PCB-mount package style. This 4W Regulated AC/DC converter offers universal input and High efficiency of up to 79%. The RAC04-C/230 has a Maximum No Load ˂100mW with a 3.75kVac isolation. Ideal applications of this encapsulated power supply are in home automation, board-level power supplies, instrumentation systems and standby applications. The Recom RAC04/277 regulated converter comes with a three year warranty.
Universal input 80-26Vac
High efficiency up to 79%
Isolated Output 3.75kVac / 1 minute
Short circuit protection
Meets EN55022 Class B
High efficiency up to 79%
Isolated Output 3.75kVac / 1 minute
Short circuit protection
Meets EN55022 Class B
Standards
EN-60950-1, UL-60950-1
Approvals
EN, UL and CE certified
RECOM Switching Power Supply, Encapsulated Package Type, 31.5g Weight - RAC04-C/230 Series - RAC04-12SC/230
Need a simple way to swap AC for DC? Choose this switching power supply from RECOM. It takes in a wide supply voltage between 80 and 264V AC to deliver a smooth 12V DC output, so it's a versatile option. The unit works in harsh conditions without breaking a sweat, thanks to its operating temperature range of -40°C to +65°C. Inbuilt voltage isolation protection of 3.75kV AC stops power surges in their tracks, so you can be sure your equipment's protected. Through-hole mounting gives you a secure connection, even in high-vibration applications.
Features & Benefits
• Mean time between failures of 500,000 hours for reliable long-term performance
• Self-extinguishing housing stops burning in under 10 seconds in the event of a fire
• Auto-recovery short-circuit protection stops power surges from damaging your equipment
• 77% efficiency makes it an energy-conscious choice
• Self-extinguishing housing stops burning in under 10 seconds in the event of a fire
• Auto-recovery short-circuit protection stops power surges from damaging your equipment
• 77% efficiency makes it an energy-conscious choice
Applications
• Industrial power supplies
• Food and beverage production
• Medical equipment
• Food and beverage production
• Medical equipment
How big is this power supply?
This unit has compact dimensions of 36.7 (L) x 17.1 (D) x 27.2mm (W), so it's a handy option for busy setups.
What's the power rating of this product?
A power rating of 4W means it handles demanding applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 333mA |
Power Rating | 4W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Mounting Type | Through Hole |
Package Type | Encapsulated |
Length | 36.7mm |
Width | 27.2mm |
Depth | 17.1mm |
Series | RAC04-C/230 |
Efficiency | 77% |
Weight | 31.5g |
Maximum Temperature | +65°C |
Minimum Temperature | -40°C |