Recom Switching Power Supply, RAC04-05DC/230, 5V dc, 400mA, 4W, Dual Output, 80 → 264V ac Input Voltage
- RS庫存編號:
- 817-9823
- 製造零件編號:
- RAC04-05DC/230
- 製造商:
- Recom
7 現貨庫存,可於3工作日發貨。
單價 个
HK$164.40
單位 | 每單位 |
---|---|
1 - 2 | HK$164.40 |
3 - 5 | HK$160.30 |
6 + | HK$157.80 |
- RS庫存編號:
- 817-9823
- 製造零件編號:
- RAC04-05DC/230
- 製造商:
- Recom
- COO (Country of Origin):
- TW
Recom 4W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC04-C/230 Series
The RAC04-C/230 Power Supply comes in an encapsulated PCB-mount package style. This 4W Regulated AC/DC converter offers universal input and High efficiency of up to 79%. The RAC04-C/230 has a Maximum No Load ˂100mW with a 3.75kVac isolation. Ideal applications of this encapsulated power supply are in home automation, board-level power supplies, instrumentation systems and standby applications. The Recom RAC04/277 regulated converter comes with a three year warranty.
Universal input 80-26Vac
High efficiency up to 79%
Isolated Output 3.75kVac / 1 minute
Short circuit protection
Meets EN55022 Class B
High efficiency up to 79%
Isolated Output 3.75kVac / 1 minute
Short circuit protection
Meets EN55022 Class B
Standards
EN-60950-1, UL-60950-1
Approvals
EN, UL and CE certified
RECOM Switching Power Supply, 80 to 264V AC Input Voltage Range, 76% Conversion Efficiency - RAC04 Series - RAC04-05DC/230
Pin this RECOM switching power supply to your PCB to keep power flowing to your devices. By converting AC input voltages between 80 and 264V to a stable 5V DC output, you can trust it to keep your components working smoothly with standard power supplies. A 76% conversion efficiency rating means the unit runs cool and delivers energy-efficient switching. As it has two output pins, it handles two devices at once to boost your system's performance.
• Dimensions of 36.7 (L) x 27.2 (W) x 17.1mm (D), so it's easy to mount on a crowded board
• Encapsulated plastic casing provides effective insulation, minimising your exposure to hazardous electrical loads
• Output voltage accuracy of ±2% across both outputs for reliable power supply
• Works at operating temperatures between -40°C and +65°C, making it suitable for harsh settings
• Through-hole mounting for quick and simple installation
• Encapsulated plastic casing provides effective insulation, minimising your exposure to hazardous electrical loads
• Output voltage accuracy of ±2% across both outputs for reliable power supply
• Works at operating temperatures between -40°C and +65°C, making it suitable for harsh settings
• Through-hole mounting for quick and simple installation
Applications
• Computer building
• Server management
• Surveillance systems
• Server management
• Surveillance systems
Does this switching power supply come with short-circuit protection?
Yes, this unit has integrated short-circuit protection and it automatically restarts after faults, meaning disruption is kept on the down-low.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 400mA |
Power Rating | 4W |
Number of Outputs | 2 |
Input Voltage | 80 → 264V ac |
Mounting Type | Through Hole |
Package Type | Encapsulated |
Length | 36.7mm |
Width | 27.2mm |
Depth | 17.1mm |
Efficiency | 76% |
Series | RAC04-C/230 |
Weight | 31.5g |
Maximum Temperature | +65°C |
Minimum Temperature | -40°C |