Artesyn Embedded Technologies Switching Power Supply, 36V dc, 43A, 1.5kW, 1 Output, 90 → 264V ac Input Voltage
- RS庫存編號:
- 819-3649
- 製造商:
- Artesyn Embedded Technologies
1 現貨庫存,可於3工作日發貨。
單價 个
HK$6,120.32
單位 | 每單位 |
---|---|
1 - 9 | HK$6,120.32 |
10 - 49 | HK$5,875.50 |
50 + | HK$5,630.68 |
- RS庫存編號:
- 819-3649
- 製造商:
- Artesyn Embedded Technologies
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
1500W, Switch Mode, Medical Approved, Single Output Embedded Power Supply - LCM1500
The Emerson Network Power LCM1500 Series is a very cost effective solution for single output high power requirements. This Power supply has a typical high efficiency of 89% and comes in a very convenient size. This Emerson AD/DC Power supply utilises a fan, for self contained thermal management at very low acoustic noise levels. The LCM1500 can be used in Industrial and Medical applications.
Convenient size 2.4 x 5 x 10 inches
Industrial and Medical safety approvals
-40°C to 70°C Operating Temperature
Typical efficiency 89%
Fan Noise ˂45dBA, 80% load 30C, off with inhibit
Leakage ˂0.3mA at 264 Vac
Total Max power 1500 W
Total Max Current 133 A
Sinlge output
3 years Warranty
Industrial and Medical safety approvals
-40°C to 70°C Operating Temperature
Typical efficiency 89%
Fan Noise ˂45dBA, 80% load 30C, off with inhibit
Leakage ˂0.3mA at 264 Vac
Total Max power 1500 W
Total Max Current 133 A
Sinlge output
3 years Warranty
Standards
EMI Class B, EN61000 Immunity, UL60950-1, UL60601, VDE60950-1, VDE60601
規格
Attribute | Value |
---|---|
Output Voltage | 36V dc |
Output Current | 43A |
Power Rating | 1.5kW |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Rack Mount |
Package Type | Enclosed |
Length | 132mm |
Width | 61.7mm |
Medical Approved | Yes |
Depth | 276.9mm |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |