The FCA series power supplies have been designed for applications where a high, single phase input voltage is used. They can be din rail mountable and have been designed for the commercial market. They are extremely versatile thanks to their high input voltage ranging from 187 to 528 Vac and 265 to 746 Vdc.
Features and Benefits
• High input voltage (AC187 - 528V)
• Peak load possible
FCA50F, FCA75F (at AC240 - 528V)
FCA200F (at AC323 - 528V)
• Harmonic attenuator (Complies with IEC61000-3-2) (FCA200F)