- RS庫存編號:
- 829-6745
- 製造零件編號:
- LFA150F-24
- 製造商:
- Cosel
此產品已停售
- RS庫存編號:
- 829-6745
- 製造零件編號:
- LFA150F-24
- 製造商:
- Cosel
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
LFA Series
The LFA series of Cosel Power Supplies. Models come in a variety of specifications. All Power supplies are open frame and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care. 5 Year Warranty
Features and Benefits
• Small and compact PCB construction
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input (AC85-264 V)
• Power factor correction (LFA50F-300F)
• Built-in reducing standby power circuit (LFA10F, 15F)
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input (AC85-264 V)
• Power factor correction (LFA50F-300F)
• Built-in reducing standby power circuit (LFA10F, 15F)
Note
5 year warranty
Standards
UL60950-1, C-UL (CSA60950-1) recognized, EN60950-1 approved, Complies with DEN-AN
Switch Mode Cosel Open Frame
規格
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 6.3A |
Power Rating | 151W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 188mm |
Width | 47mm |
Depth | 85mm |
Efficiency | 87.5% |
Weight | 390g |
Minimum Temperature | -10°C |
Maximum Temperature | +70°C |