TRACOPOWER Switching Power Supply, TMPS 03-105, 5V dc, 600mA, 3W, 1 Output, 120 → 370 V, 85 → 264 V Input
- RS庫存編號:
- 830-3228
- 製造零件編號:
- TMPS 03-105
- 製造商:
- TRACOPOWER
107 現貨庫存,可於3工作日發貨。
已增加
單價 个
原價 HK$211.94
您付款
HK$131.30
單位 | Per unit |
1 - 9 | HK$131.30 |
10 - 49 | HK$126.10 |
50 + | HK$103.80 |
- RS庫存編號:
- 830-3228
- 製造零件編號:
- TMPS 03-105
- 製造商:
- TRACOPOWER
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Traco 3W Encapsulated AC/DC Power Supply - TMPS 3 Series
The Tracopower TMPS-03 is a series of ultra-compact encapsulated AC-DC power supplies. The TMPS-03 series of AC-DC modules comes with medical safety approvals and a temperature range from -30°C to 70°C which qualifies them to be used everywhere in the world. This series of AC-DC power supplies is an interesting solution for space critical applications in medical and industrial electronic equipment. The TMPS-03 series also complies with the latest European ErP directive.
Standby power module to comply with ErP directive
No load input power ˂150mW
Operating temperature range –30°C to +70°C
EMI meets EN 55022, class B and FCC, level B
Short circuit and overload protection
No load input power ˂150mW
Operating temperature range –30°C to +70°C
EMI meets EN 55022, class B and FCC, level B
Short circuit and overload protection
Standards
UL 60950-1
Approvals
CB, CE, UL/cUL
Switch Mode - Traco, TMPS Series
規格
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 600mA |
Power Rating | 3W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V, 85 → 264 V |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 25.4mm |
Width | 25.4mm |
Depth | 15.3mm |
Efficiency | 72% |
Minimum Temperature | -30°C |
Weight | 17.4g |
Maximum Temperature | +70°C |