The Eos Power LFWLP350 is a series of 350W, open frame, switch mode power supplies, these EOS Power Supplies have a universal input, they are compact 5x3 inches in size and offer a high efficiency up to 94%. The LFWLP350 series of switch mode power supplies are suitable for industrial and automation applications.
5 x 3 x 1 Inches Form factor 350W with Forced Air Cooling and 200W Convection Cooling Efficiencies up to 94% -40° to 70° operating temperature 12V Fan Output, Thermal Shut-Down feature >800K Hours MTBF Standby Power ˂0.5W
Standards
EN60950-1, IEC60950-1 (ed.2), UL60950 (ed.2), CSA C22.2 No.60950-1 (ed.2), Class 1 SELV