Recom 4W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC04/277 Series
The RAC04/277 encapsulated Power Supply is part of the Recom Powerline series. This 4W Regulated AC/DC converter offers universal output and High efficiency of up to 79%. The RAC04/277 has a Maximum No Load ˂50mW and Maximum input Power ˂0.5W at 0.3W Output Power. The Recom RAC04/277 regulated converter comes with a three year warranty.
Universal input 90-305Vac High efficiency up to 79% Isolated Output 3.75kVac / 1 minute Short circuit protection Meets EN55022 Class B Fixed Output Voltage