RECOM Switching Power Supply, 90 to 264V AC Input Voltage Range, 5V DC Output Voltage - RAC60/OF Series - RAC60-05S/OF
Want to convert an AC input voltage into a stable DC output voltage? Choose this switching power supply from RECOM. Its input voltage range of 90 to 264V AC makes it widely compatible with low-voltage systems. An efficiency of 80% means it loses minimal power, so you can be sure of optimal performance. Thanks to an output voltage accuracy of +2%, this is a reliable option when you need a precisely regulated voltage supply.
Features & Benefits
• Light weight of 145g for easy handling during installation • Wide operating temperature range between -20°C and +70°C for use in harsh environments • Compact dimensions of 101.6 (L) x 30 (W) x 50.8mm (H) for installation in crowded systems
Applications
• Telecommunications equipment • Process control systems • Measurement devices • Consumer electronics
What safety features does this power supply have?
For enhanced electrical safety, this device comes with built-in protection against short circuits, overload and overvoltage.
How reliable is this product?
This switching power supply has a mean time between failures of 450,000 hours, giving you long-lasting and reliable performance.