100W Switch Mode Medical Enclosed Power Supply - RACM100 Series
The Recom RACM100 Series is a range of medical power supplies with 2 x MOPP safety approvals. These enclosed AC-DC converters are great where space is an issue, with their compact 3x2 inches package. The RACM100 enclosed power supplies feature a universal input voltage range from 85 to 264Vac, 4kVac isolation and require no minimum load. The AC-DC converters come with a fully protected range of output voltages. The RACM100 series of enclosed power supplies also feature BF rated outputs with less than 100μA leakage current and a built-in class B EMI filter. These single output AC-DC converters are certified to medical safety standards IEC/ES/EN-60601-1 3rd edition.
2MOPP/250Vac Suitable for built in Class II Applications Wide Input Voltage Range (85-264Vac) Low Leakage Current (˂75μA) 5000m Operation Active Power Factor Correction