EOS Switching Power Supply, 12V dc, 100W, 1 Output
- RS庫存編號:
- 879-3107
- 製造零件編號:
- LFMWLP120-1001
- 製造商:
- EOS
查看所有Switching Power Supplies
- RS庫存編號:
- 879-3107
- 製造零件編號:
- LFMWLP120-1001
- 製造商:
- EOS
- COO (Country of Origin):
- IN
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
EOS 100W AC/DC Medical Power Supply - LFMWLP100 Series
The Eos Power LFMWLP100 is a series of 100W, open frame, medical switch mode power supplies, these EOS Power Supplies have a universal input, they are compact 3x2 inches in size and offer a high efficiency up to 94%. The LFMWLP100 series of medical switch mode power supplies are suitable for applications including dental and laboratory equipment and medical instruments.
3 x 2 x 1 Inches Form factor
100 Watts with Convection Cooling
Efficiencies up to 94%
-40 to 70 degree operating temperature
Dual fusing
Thermal Shut-Down feature
>3.37m Hours, Telcordia-SR332-issue 3
Standby Power ˂0.3W
100 Watts with Convection Cooling
Efficiencies up to 94%
-40 to 70 degree operating temperature
Dual fusing
Thermal Shut-Down feature
>3.37m Hours, Telcordia-SR332-issue 3
Standby Power ˂0.3W
Standards
EN60601-1, IEC 60601-1 (ed.3), ANSI / AAMI ES 60601 - 1, CSA C22.2 No. 60601-1
Approvals
Nemko, UL, C-UL
規格
Attribute | Value |
Output Voltage | 12V dc |
Power Rating | 100W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Medical Approved | Yes |