Recom Switching Power Supply, RAC03-3.3SE/277/W, 3.3V dc, 900mA, 3W, 1 Output, 120 → 430 V dc, 85 → 305 V
- RS庫存編號:
- 901-1450
- 製造零件編號:
- RAC03-3.3SE/277/W
- 製造商:
- Recom
當前暫無庫存,可於2025/1/31發貨,3 工作日送達。
單價 个
HK$183.80
單位 | 每單位 |
---|---|
1 - 9 | HK$183.80 |
10 - 49 | HK$176.50 |
50 + | HK$169.10 |
- RS庫存編號:
- 901-1450
- 製造零件編號:
- RAC03-3.3SE/277/W
- 製造商:
- Recom
- COO (Country of Origin):
- TW
Recom 3W Single Output, Wired, Encapsulated Regulated AC-DC Converters - RAC03-SE/277/W Series
The Recom ultra compact 3W wired RAC02-SE/277/W power modules are available with output voltages of 3.3, 5, 12 and 24V and the input to output isolation is 3kVAC/1min. With a standby consumption of 30mW maximum, the mini power supplies are particularly suitable for energy-saving sleep mode and standby applications.
One of the most important features is the extended operating temperature range, as a consequence this series of power modules can now be used in areas where temperatures drop as low as -40°C.
Because of its compact design (height <18mm), it is a versatile solution for home automation and other similar applications. Complete with an integrated input filter, the series has enhanced EMI performance and complies with EN55022, class B. The mini power supplies are also protected against short circuit with fully automatic restart after the error has been solved. The converters are EN/UL60950-1 certified and come complete with a 3 year warranty.
One of the most important features is the extended operating temperature range, as a consequence this series of power modules can now be used in areas where temperatures drop as low as -40°C.
Because of its compact design (height <18mm), it is a versatile solution for home automation and other similar applications. Complete with an integrated input filter, the series has enhanced EMI performance and complies with EN55022, class B. The mini power supplies are also protected against short circuit with fully automatic restart after the error has been solved. The converters are EN/UL60950-1 certified and come complete with a 3 year warranty.
Extended operating temperature range (-40°C to +85°C)
Reliable even at freezing temperatures
Extremely compact
35mW max. No Load Power Consumption
Efficiency up to 76%
Isolated Output 3kVAC / 1 min
SCP, OVP Protection
Wide universal input range: 85-305VAC
Maximum 40mW consumption at idle
Suitable for the supply of sensors and standby equipment
Short circuit proof with automatic restart after fault elimination
Wired connection
Reliable even at freezing temperatures
Extremely compact
35mW max. No Load Power Consumption
Efficiency up to 76%
Isolated Output 3kVAC / 1 min
SCP, OVP Protection
Wide universal input range: 85-305VAC
Maximum 40mW consumption at idle
Suitable for the supply of sensors and standby equipment
Short circuit proof with automatic restart after fault elimination
Wired connection
Approvals
EN60335
EN55022 Class B
IEC/EN/UL 60950
EN55022 Class B
IEC/EN/UL 60950
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Output Current | 900mA |
Power Rating | 3W |
Number of Outputs | 1 |
Input Voltage | 120 → 430 V dc, 85 → 305 V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 38.25mm |
Width | 24.35mm |
Depth | 17.4mm |
Series | RAC03-SE/277/W |
Efficiency | 71% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Weight | 29g |