Recom Switching Power Supply, RAC03-05SER/277, 5V dc, 600mA, 3W, 1 Output, 120 → 430 V dc, 85 → 305 V ac
- RS庫存編號:
- 901-1478
- 製造零件編號:
- RAC03-05SER/277
- 製造商:
- Recom
可供預購。
單價 个
HK$216.10
單位 | 每單位 |
---|---|
1 - 9 | HK$216.10 |
10 - 49 | HK$207.50 |
50 + | HK$198.80 |
- RS庫存編號:
- 901-1478
- 製造零件編號:
- RAC03-05SER/277
- 製造商:
- Recom
- COO (Country of Origin):
- TW
RECOM Switching Power Supply, 70% Efficiency, 120 to 430V DC Input Voltage Range - RAC03-SER/277 Series - RAC03-05SER/277
Looking for a reliable power source for your industrial hardware? Opt for this switching power supply from RECOM. It has an output voltage accuracy of ±3.5% to minimise the chance of equipment failure from electrical issues. As it handles supply voltages from 120 to 430V DC and from 85 to 305V AC, it's a versatile option that's compatible with many standard power supplies. Built-in overvoltage and short-circuit protection means the device automatically restarts after faults to reduce system downtime.
Features & Benefits
• Efficiency rating of 70% for reliable switching with low heat build-up
• Height of 11mm to fit easily into busy setups
• Load regulation rating of ±5% for minimal disruption
• Epoxy resin potting provides effective insulation and makes it safe to handle
• Height of 11mm to fit easily into busy setups
• Load regulation rating of ±5% for minimal disruption
• Epoxy resin potting provides effective insulation and makes it safe to handle
Applications
• Surveillance systems
• Lighting systems
• Food processing
• Lighting systems
• Food processing
How do I identify the conductors on this switching power supply?
This unit uses colour-coded wires for convenient connection identification, making wiring easy.
What temperatures can I use this product in?
This unit has an operating temperature range of -40°C to +75°C, so it's ideal for use in tough conditions.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 600mA |
Power Rating | 3W |
Number of Outputs | 1 |
Input Voltage | 120 → 430 V dc, 85 → 305 V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Width | 50.3mm |
Depth | 11mm |
Series | RAC03-SER/277 |
Efficiency | 70% |
Maximum Temperature | +85°C |
Weight | 41g |
Minimum Temperature | -40°C |