Recom Switching Power Supply, RACM65-24S, 24V dc, 2.71A, 0.15W, 1 Output, 85 → 264V ac Input Voltage
- RS庫存編號:
- 903-9931
- 製造零件編號:
- RACM65-24S
- 製造商:
- Recom
本地庫存暫不足,貨期請向RS查詢
單價 个
HK$897.10
單位 | 每單位 |
---|---|
1 - 9 | HK$897.10 |
10 - 49 | HK$861.20 |
50 + | HK$825.40 |
- RS庫存編號:
- 903-9931
- 製造零件編號:
- RACM65-24S
- 製造商:
- Recom
- COO (Country of Origin):
- TW
RECOM RACM65 65W Enclosed Case Style Single Output AC/DC Converters
The RACM65 is a compact 3.6x2.38 in. high efficiency AC/DC power supply with 2xMOPP safety approval for medical applications. These space saving enclosed power supplies have a universal input voltage range (85-264VAC), 4kVAC isolation, require no minimum load and can be used at ambient temperatures of between -40°C and +85°C. The 12V, 15V, 24V or 48V output voltages are fully protected and have tolerances of less than ±0.2% over the entire input voltage range and less than ±0.5% over the entire load range. The RACM65 series is certified to medical safety standard IEC/ES/EN-60601-1 3rd Edition and feature BF rated outputs with less than 75μA leakage current. It has a built-in Class B EMI filter and comes with a 5 year warranty.
2MOPP Safety approval for medical applications
Suitable for built in Class II applications
Wide Input Voltage Range (85-264VAC)
Low leakage current (<75μA)
5000m Operation
-40°C to +85°C Operating temperature
Connector set available
Suitable for built in Class II applications
Wide Input Voltage Range (85-264VAC)
Low leakage current (<75μA)
5000m Operation
-40°C to +85°C Operating temperature
Connector set available
Approvals
Certified to medical safety standard IEC/ES/EN-60601-1 3rd Edition
2MOPP Safety approval for medical applications
2MOPP Safety approval for medical applications
RECOM Switching Power Supply, 85 to 264V AC Input Voltage, Medical Approved - RACM65 Series - RACM65-24S
Make the changeover from AC to DC voltage efficient with this switching power supply from RECOM. It's a versatile component that doesn't restrict you to a minimum load and its single output delivers 24V DC, so it's ideal for low-power applications. The 2 x MOPP safety standard tells you the device is double insulated, so it's not a shock that it's certified for medical use. For uninterrupted use, it comes with a built-in class B EMI filter that prevents electromagnetic disturbance to minimise murmurs in your workplace.
• Light 172g weight doesn't add unnecessary strain to your setup
• Compact dimensions of 91.4 (L) x 60.5 (W) x 33.3mm (D) mean it's a space-efficient choice
• Less than 75μA leakage current, for low energy wastage
• Wide input voltage between 85 and 264V AC for easy compatibility with power sources
• One second maximum start-up time gets your operations going quickly
• Compact dimensions of 91.4 (L) x 60.5 (W) x 33.3mm (D) mean it's a space-efficient choice
• Less than 75μA leakage current, for low energy wastage
• Wide input voltage between 85 and 264V AC for easy compatibility with power sources
• One second maximum start-up time gets your operations going quickly
Applications
• Medical power supplies
• Industrial control
• Communications equipment
• Industrial control
• Communications equipment
Can I use this unit in harsh conditions?
Yes. This unit has a broad operating range between -40°C and +85°C, so it's suitable for use in extreme environments.
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 2.71A |
Power Rating | 0.15W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 91.4mm |
Width | 60.5mm |
Medical Approved | Yes |
Depth | 33.3mm |
Efficiency | 93.5% |
Series | RACM65 |
Maximum Temperature | +85°C |
Weight | 172g |
Minimum Temperature | -40°C |