- RS庫存編號:
- 905-6605
- 製造零件編號:
- XGA
- 製造商:
- Excelsys
此產品已停售
- RS庫存編號:
- 905-6605
- 製造零件編號:
- XGA
- 製造商:
- Excelsys
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Excelsys Ultimod Modular Power Supply
Excelsys UltiMod series of low profile power supplies providing power solutions from 200 W to 1340 W. The UltiMod range of power supplies offers unrivalled performance, efficiency and cost competitiveness.
Excelsys Power Supply
規格
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Power Rating | 150W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Rack Mount |
Package Type | Open Frame |
Length | 269.7mm |
Efficiency | 92% |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |