Recom Switching Power Supply, RAC04-12DC/277-E, 12V dc, ±166mA, 4W, 1 Output, 80 → 305V ac Input Voltage
- RS庫存編號:
- 905-8758
- 製造零件編號:
- RAC04-12DC/277-E
- 製造商:
- Recom
當前暫無庫存,可於2024/11/8發貨,3 工作日送達。
單價 个
HK$196.00
單位 | 每單位 |
---|---|
1 - 2 | HK$196.00 |
3 - 5 | HK$191.10 |
6 + | HK$188.20 |
- RS庫存編號:
- 905-8758
- 製造零件編號:
- RAC04-12DC/277-E
- 製造商:
- Recom
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Recom 4W, PCB Mount, Encapsulated, Switch Mode Single and Dual AC-DC Converters - RAC04-C/277 Series
The RAC04-xxS_DC/277 series are fully certiἀed single and dual regulated AC/DC converters in an encapsulated PCB-mount package style with 3.75kVAC isolation and very low stand-by power consumption. The modules are suitable for worldwide use due to their wide input voltage range from 80VAC to 305VAC. Possible uses include home automation, standby applications and industrial controls.
50mW max. No Load Power Consumption
High Efἀciency up to 79%• Isolated Output 3.75kVAC / 1 min
SCP, OVP Protection
Wide Operating Temperature Range: -40°C to +80°C (only with sufἀx „-E)
Universal Input 80-305VAC
High Efἀciency up to 79%• Isolated Output 3.75kVAC / 1 min
SCP, OVP Protection
Wide Operating Temperature Range: -40°C to +80°C (only with sufἀx „-E)
Universal Input 80-305VAC
RECOM Switching Power Supply, 80 to 305V AC Supply Voltage, 36.7mm Length - RAC04-C/277 Series - RAC04-12DC/277-E
For quick energy changes, turn to this switching power supply from RECOM. It delivers DC voltage directly from an AC load with a hold-up time of just 15ms, so there's no hanging around. As the unit accepts voltages between 80 to 305V AC, it's a versatile component that's widely compatible. To keep your system energised and productive, the package is encapsulated package so electromagnetic interference is minimised. Installation is a quick fix thanks to straightforward PCB mounting.
• Broad operating temperature range between -40°C and +80°C makes it suitable for use in harsh environments
• 78% efficiency rating minimises energy wastage
• Light 41g weight doesn't add unnecessary load to your setup
• Built-in automatic recovery function restarts operations after short-circuiting for optimised performance
• UL 94 V-0 flammability-rated housing stops burning in 10 seconds in the event of a fire
• 78% efficiency rating minimises energy wastage
• Light 41g weight doesn't add unnecessary load to your setup
• Built-in automatic recovery function restarts operations after short-circuiting for optimised performance
• UL 94 V-0 flammability-rated housing stops burning in 10 seconds in the event of a fire
Applications
• Industrial automation
• Process control
• Power supply services
• Process control
• Power supply services
What size is this unit?
This product has compact dimensions of 36.7 (L) x 27.2 (W) x 17.1mm (D), so it's an ideal choice in setups where space is at a premium.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | ±166mA |
Power Rating | 4W |
Number of Outputs | 1 |
Input Voltage | 80 → 305V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 36.7mm |
Width | 27.2mm |
Depth | 17.1mm |
Series | RAC04-C/277 |
Efficiency | 78% |
Maximum Temperature | +80°C |
Minimum Temperature | -40°C |
Weight | 41g |