Keyboard & Keypad Switches
Tactile Switches
IP67 White Push Button Tactile Switch, SPST 50 mA @ 24 V dc PCB
RS庫存編號:
126-868
製造零件編號:
4FSH961
製造商:
MEC
查看所有Tactile Switches
407 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$79.80
單位
每單位
1 - 24
HK$79.80
25 - 99
HK$77.90
100 - 249
HK$76.10
250 - 499
HK$74.30
500 +
HK$72.50
RS庫存編號:
126-868
製造零件編號:
4FSH961
製造商:
MEC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Multimec Illumec Switch Range Catalogue
Datasheet
相容
符合聲明
COO (Country of Origin):
DK
Multimec® illumec™ 4F Switches
SPNO momentary action with integrated LEDs
Sealed to IP67
High luminous intensity
Attribute
Value
Contact Configuration
SP-NO
Terminal Type
Surface Mount
Switch Operation
Momentary
Actuator Colour
White
Actuator Type
Push Button
Length
14mm
Width
10.3mm
Dimensions
14 x 10.3mm
Illuminated
Yes
Mounting Type
PCB
Contact Current Rating
50 mA @ 24 V dc
IP Rating
IP67
Voltage Rating
24V dc
Height
10.4mm
Operating Force
2.5 N
Operating Temperature Range
-40 → +125°C
Contact Material
Gold, Silver
Minimum Operating Temperature
-40°C
Mechanical Life
10000000Operations
Maximum Operating Temperature
+125°C