IP67 Black Round Tactile Switch, Single Pole Single Throw (SPST) 50 mA 1mm Surface Mount
- RS庫存編號:
- 146-3734
- 製造零件編號:
- 6CJ1NOPR
- 製造商:
- APEM
查看所有Tactile Switches
1495 現貨庫存,可於3工作日發貨。
單價 /個 (每包:5個)
HK$36.758
單位 | Per unit | Per Pack* |
5 - 245 | HK$36.758 | HK$183.79 |
250 - 495 | HK$35.948 | HK$179.74 |
500 + | HK$35.176 | HK$175.88 |
* 參考價格 |
- RS庫存編號:
- 146-3734
- 製造零件編號:
- 6CJ1NOPR
- 製造商:
- APEM
- COO (Country of Origin):
- DK
法例與合規
- COO (Country of Origin):
- DK
產品詳細資訊
Ultramec™ is a whole new switch line from MEC. 6C is the first switch in the line. Ultramec™ 6C switch is a low profile switch with crisp sound and feel. It has IP67 sealing, 3 million cycles and pins for accurate mounting with the J-bend terminals. The switch is excellent for under overlay and custom caps as well as when space is limited.
h=2.5 mm
8 x 8 mm
Momentary NO
IP67 sealing
3,000,000 cycles
J-bend
規格
Attribute | Value |
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | J Bend |
Switch Operation | Momentary |
Actuator Length | 1mm |
Actuator Colour | Black |
Actuator Type | Round |
Length | 8mm |
Width | 8mm |
Dimensions | 8 x 8mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP67 |
Voltage Rating | 24V dc |
Operating Force | 3.7 N |
Operating Temperature Range | -40 → +85°C |
Contact Material | Nickel Gold Plated Copper Zinc |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |