- RS庫存編號:
- 173-9748
- 製造零件編號:
- 1241.1106.7097
- 製造商:
- Schurter
200 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎盒:100)
HK$64.434
單位 | Per unit | Per Box* |
100 - 100 | HK$64.434 | HK$6,443.40 |
200 - 300 | HK$63.017 | HK$6,301.70 |
400 + | HK$61.663 | HK$6,166.30 |
* 參考價格 |
- RS庫存編號:
- 173-9748
- 製造零件編號:
- 1241.1106.7097
- 製造商:
- Schurter
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
MCS 18 diaphragm pushbuttons
Product description
The MCS 18 range of switches from Schurter offer unique mechanical switches with great tactile feedback. The MCS 18 offers a low profile design and easy snap panel mounting with IP 65 rating to the front of the switch.
The MCS 18 range of switches from Schurter offer unique mechanical switches with great tactile feedback. The MCS 18 offers a low profile design and easy snap panel mounting with IP 65 rating to the front of the switch.
Features and benefits
Small mounting depth.
Long life.
Great tactile feel.
Small mounting depth.
Long life.
Great tactile feel.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Contact Configuration | SPST |
Actuator Colour | Black |
Actuator Type | Button |
Contact Current Rating | 80 mA |
IP Rating | IP65 |
Operating Force | 3 N |
Contact Material | Gold |
Mechanical Life | 1000000Operations |