- RS庫存編號:
- 178-9016
- 製造零件編號:
- EVQP4HB3B
- 製造商:
- Panasonic
- RS庫存編號:
- 178-9016
- 製造零件編號:
- EVQP4HB3B
- 製造商:
- Panasonic
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Features
External dimensions : 6.2 mm´2.55 mm (Excluding
the pushplate),Height3.5mm(Printed circuit board
beingaslowas1.35mm)
Side-operational Middle Travel ( 0.7 mm )
With a high operating force(5.0N)
Improved soldering strength in the operating direction
When mounted on PC board edge
Specifications
Recommended Applications
Operation switches for portable electronic equipment
(Mobile phones, Digital still cameras, Camcorders
Portable audio players, etc.)
Keyless entry (car electronics)
Car audio equipment
External dimensions : 6.2 mm´2.55 mm (Excluding
the pushplate),Height3.5mm(Printed circuit board
beingaslowas1.35mm)
Side-operational Middle Travel ( 0.7 mm )
With a high operating force(5.0N)
Improved soldering strength in the operating direction
When mounted on PC board edge
Specifications
Recommended Applications
Operation switches for portable electronic equipment
(Mobile phones, Digital still cameras, Camcorders
Portable audio players, etc.)
Keyless entry (car electronics)
Car audio equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Length | 0.85mm |
Actuator Colour | Blue |
Actuator Type | Side |
Length | 6.2mm |
Width | 2.55mm |
Dimensions | 6.2 x 2.55mm |
Mounting Type | Edge Mount |
Contact Current Rating | 10 μA → 20 mA |
Voltage Rating | 2 → 15V dc |
Operating Force | 2.5 N |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |