- RS庫存編號:
- 180-6940
- 製造零件編號:
- CF-CA-1CB4-P401
- 製造商:
- Nidec Components
當前暫無庫存,可於2024/8/23發貨,3 工作日送達。
已增加
單價 个 (以毎袋:20)
HK$21.05
單位 | Per unit | Per Bag* |
20 - 280 | HK$21.05 | HK$421.00 |
300 - 980 | HK$20.208 | HK$404.16 |
1000 + | HK$19.366 | HK$387.32 |
* 參考價格 |
- RS庫存編號:
- 180-6940
- 製造零件編號:
- CF-CA-1CB4-P401
- 製造商:
- Nidec Components
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Gull wing, Reflow solderable
Right Angle Tactile Switch
Rich in Variation (Actuator Length, With/Without Support Terminal)
Silver-Plated / Gold-Plated Contacts
Resin Actuator
Rich in Variation (Actuator Length, With/Without Support Terminal)
Silver-Plated / Gold-Plated Contacts
Resin Actuator
規格
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Gull Wing |
Switch Operation | Momentary |
Actuator Length | 4mm |
Actuator Type | Button |
Length | 7.6mm |
Width | 7.8mm |
Dimensions | 7.6 x 7.8 x 7mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
Operating Force | 3±1.5 N |
Voltage Rating | 32V dc |
Operating Temperature Range | -40 → +90°C |
Maximum Operating Temperature | +90°C |
Contact Material | Silver Plated |
Minimum Operating Temperature | -40°C |