Keyboard & Keypad Switches
Tactile Switches
IP40 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
RS庫存編號:
257-0711
製造零件編號:
PTS647SK38SMTR2LFS
製造商:
C & K
查看所有Tactile Switches
302 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个(每带 2000 )
HK$0.962
單位
每單位
每卷*
2000 +
HK$0.962
HK$1,924.00
* 參考價格
RS庫存編號:
257-0711
製造零件編號:
PTS647SK38SMTR2LFS
製造商:
C & K
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - PTS647SK38SMTR2LFS
相容
符合聲明
COO (Country of Origin):
CN
The C & K tactile switch has hard actuator type, 50 mA current rating and 12 VDC voltage rating, SPST-NO contact configuration with SMT mounting type.
4.5 x 4.5 mm form factor
IP40 degree of protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Contact Configuration
SPST
Terminal Type
Gull Wing
Switch Operation
Momentary, Off
Actuator Colour
Silver
Actuator Type
Hard Actuator
Mounting Type
Surface Mount
Contact Current Rating
50 mA
IP Rating
IP40