IP40 Black Button Tact Switch, SPST 0.05VA 12.5mm Surface Mount
- RS庫存編號:
- 269-3811
- 製造零件編號:
- 1301.9320
- 製造商:
- Schurter
可供預購。
單價 个
HK$1.96
單位 | 每單位 |
---|---|
1 + | HK$1.96 |
- RS庫存編號:
- 269-3811
- 製造零件編號:
- 1301.9320
- 製造商:
- Schurter
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- KR
產品詳細資訊
The Schurter Tactile Switches or tact switches are an on off electronic switch. That is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off the circuit is then broken.
Low profile
Unbreakable
Stable operation
Good tactile feedback
Up to 1 million operations
Unbreakable
Stable operation
Good tactile feedback
Up to 1 million operations
規格
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Gull Wing |
Switch Operation | (On)-Off |
Actuator Length | 12.5mm |
Actuator Colour | Black |
Actuator Type | Button |
Mounting Type | Surface Mount |
Contact Current Rating | 0.05VA |
IP Rating | IP40 |