Red Tact Switch, SPST 50mA 9.5mm Through Hole
- RS庫存編號:
- 270-7837
- 製造零件編號:
- PHAP5-30VA2D2T2N2
- 製造商:
- APEM
2000 現貨庫存,可於3工作日發貨。
單價 个 (以毎袋:1000)
HK$1.03
單位 | 每單位 | Per Bag* |
---|---|---|
1000 + | HK$1.03 | HK$1,030.00 |
* 參考價格
- RS庫存編號:
- 270-7837
- 製造零件編號:
- PHAP5-30VA2D2T2N2
- 製造商:
- APEM
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The APEM PHAP5-30 tact switches are 3.6 x 6 mm standard package having normally open (NO) contacts. These switches are either right angle or vertical PCB mounted. They have current rating of 50 mA and operates at voltage rating of 12 Vdc maximum, with an operating force of 1.6 N or 2.6 N.
Compact size
Square or round caps
Positive tactile feed back
Bag, tube, tape and reel packaging
SMT soldering
Square or round caps
Positive tactile feed back
Bag, tube, tape and reel packaging
SMT soldering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Length | 9.5mm |
Actuator Colour | Red |
Actuator Type | Tactile |
Mounting Type | Through Hole |
Contact Current Rating | 50mA |