Red Button Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm
- RS庫存編號:
- 378-6432
- 製造零件編號:
- DTS62RV
- 製造商:
- APEM
920 現貨庫存,可於3工作日發貨。
單價 个(每托盘 20 )
原價 HK$65.21
您付款
HK$2.039
單位 | 每單位 | 每包* |
---|---|---|
20 - 80 | HK$2.039 | HK$40.78 |
100 - 480 | HK$1.978 | HK$39.56 |
500 - 980 | HK$1.917 | HK$38.34 |
1000 - 1980 | HK$1.876 | HK$37.52 |
2000 + | HK$1.835 | HK$36.70 |
* 參考價格
- RS庫存編號:
- 378-6432
- 製造零件編號:
- DTS62RV
- 製造商:
- APEM
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Commercial Tactile Switches
SPNO tact switches offer wide choice of size, mounting and operating characteristics
Through-hole or surface-mount options with optional caps available
Through-hole or surface-mount options with optional caps available
Note
Colour of switch actuator signifies operating force.
Tactile
規格
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Length | 1.5mm |
Actuator Colour | Red |
Actuator Type | Button |
Dimensions | 6 x 6 x 7mm |
Contact Current Rating | 50 mA @ 12 V dc |
Operating Force | 2.55 N |
Height | 7mm |
Contact Material | Silver Plated Phosphor Bronze |