Red Button Tactile Switch, Single Pole Single Throw (SPST) 50 mA @ 12 V dc 3.8mm
- RS庫存編號:
- 378-6511
- 製造零件編號:
- DTS644RV
- 製造商:
- APEM
查看所有Tactile Switches
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Commercial Tactile Switches
Note
規格
Attribute | Value |
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Length | 3.8mm |
Actuator Colour | Red |
Actuator Type | Button |
Dimensions | 6 x 6 x 7.3mm |
Contact Current Rating | 50 mA @ 12 V dc |
Height | 7.3mm |
Operating Force | 2.55 N |
Contact Material | Silver Plated Phosphor Bronze |
當前暫無庫存,可於2022/7/20發貨,3 工作日送達。
單價 /個 (每包:20個)
HK$2.952
單位 | Per unit | Per Pack* |
20 - 80 | HK$2.952 | HK$59.04 |
100 - 480 | HK$2.834 | HK$56.68 |
500 + | HK$2.716 | HK$54.32 |
* 參考價格 |