- RS庫存編號:
- 392-1815
- 製造零件編號:
- EVQPF003M
- 製造商:
- Panasonic
此產品已停售
- RS庫存編號:
- 392-1815
- 製造零件編號:
- EVQPF003M
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- JP
產品詳細資訊
Tact Switch, EVQPF Series
Extensive product line supports a variety of needs
0.25 mm push stroke, tactile clicking sensation
Unified edge/main body construction prevents flux creep
0.25 mm push stroke, tactile clicking sensation
Unified edge/main body construction prevents flux creep
Tactile
規格
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Switch Operation | Latching |
Actuator Type | Button |
Contact Current Rating | 20 mA @ 15 V dc |
Operating Force | 1 N |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |