Keyboard & Keypad Switches
Tactile Switches
IP67 Black Tactile Switch, SPST 50 mA @ 24 V dc
RS庫存編號:
495-2141
製造零件編號:
NAVIKITSM09WL
製造商:
MEC
查看所有Tactile Switches
17 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$316.10
單位
每單位
1 - 24
HK$316.10
25 - 99
HK$308.20
100 - 249
HK$300.50
250 - 499
HK$293.00
500 +
HK$285.70
RS庫存編號:
495-2141
製造零件編號:
NAVIKITSM09WL
製造商:
MEC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Navimec Range Data Sheet
Existing and New Part Numbers for ROHS Compatable Products
Switch Engineering Catalogue
相容
符合聲明
COO (Country of Origin):
DK
Multimec® Navimec™ Switches
SPNO momentary action
Sealed to IP67
Recommended panel cut-out 35mm Ø
Attribute
Value
Contact Configuration
Single Pole Single Throw (SPST)
Switch Operation
Momentary
Actuator Colour
Black
Contact Current Rating
50 mA @ 24 V dc
IP Rating
IP67
Operating Force
100 N
Maximum Operating Temperature
+160°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +160°C