- RS庫存編號:
- 495-2220
- 製造零件編號:
- 3ESH9-09.5
- 製造商:
- MEC
11 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$27.42
單位 | Per unit |
1 - 24 | HK$27.42 |
25 - 99 | HK$26.73 |
100 - 249 | HK$26.06 |
250 - 499 | HK$25.41 |
500 + | HK$24.77 |
- RS庫存編號:
- 495-2220
- 製造零件編號:
- 3ESH9-09.5
- 製造商:
- MEC
法例與合規
- COO (Country of Origin):
- DK
產品詳細資訊
Multimec® 3C/3E Switches
SPNO momentary action
Sealed to IP67
Base 10.1x10.1mm with 6.5mm Ø black actuator, available in various heights
Sealed to IP67
Base 10.1x10.1mm with 6.5mm Ø black actuator, available in various heights
規格
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Surface Mount |
Switch Operation | Momentary |
Actuator Length | 4.4mm |
Actuator Colour | Black |
Actuator Type | Button |
Length | 10.1mm |
Width | 10.1mm |
Dimensions | 10.1 x 10.1mm |
Illuminated | No |
Mounting Type | PCB |
Contact Current Rating | 50 mA @ 24 V dc |
IP Rating | IP67 |
Height | 9.5mm |
Voltage Rating | 24V dc |
Mechanical Life | 10000000Operations |
Operating Temperature Range | -40 → +160°C |
Maximum Operating Temperature | +160°C |
Minimum Operating Temperature | -40°C |