- RS庫存編號:
- 682-1190
- 製造零件編號:
- B3F-3100
- 製造商:
- Omron
此產品已停售
- RS庫存編號:
- 682-1190
- 製造零件編號:
- B3F-3100
- 製造商:
- Omron
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Tactile Switches Omron B3F3000 series (6 x 6 mm)
Models with a vertical body and horizontal actuator.
The Omron tactile switch of 6 x 6 through hole mounting model have silver plated contact materials and bags with ground terminals. It has an ivory coloured flat type plunger with a height of 3.15 mm and an operating force of 0.98 N.
Contact form SPST-NO
Contact resistance initial value 100 mΩ max
Insulation resistance 100 MΩ min at 250 VDC with insulation tester
Dielectric strength 500 VAC, 50/60 Hz for 1 min
Bounce time 5 ms max
Contact resistance initial value 100 mΩ max
Insulation resistance 100 MΩ min at 250 VDC with insulation tester
Dielectric strength 500 VAC, 50/60 Hz for 1 min
Bounce time 5 ms max
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
規格
Attribute | Value |
---|---|
Contact Configuration | SPST-NO |
Terminal Type | Through Hole |
Actuator Length | 0.9mm |
Actuator Colour | Grey |
Actuator Type | Plunger |
Contact Current Rating | 50 mA @ 24 V dc |
Operating Force | 0.98 N |
Contact Material | Gold Plated |