- RS庫存編號:
- 765-1074
- 製造零件編號:
- DTSM63RV
- 製造商:
- APEM
1232 現貨庫存,可於3工作日發貨。
已增加
單價 毎管:77 个
HK$1.334
單位 | Per unit | Per Tube* |
77 - 308 | HK$1.334 | HK$102.718 |
385 - 1848 | HK$1.294 | HK$99.638 |
1925 - 3773 | HK$1.254 | HK$96.558 |
3850 - 7623 | HK$1.227 | HK$94.479 |
7700 + | HK$1.201 | HK$92.477 |
* 參考價格 |
- RS庫存編號:
- 765-1074
- 製造零件編號:
- DTSM63RV
- 製造商:
- APEM
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Apem DTSM-6 Series Tact Switches
Apem DTSM-6 series tactile or tact SPST switches are designed to be used with small currents and feature a sharp click feel and positive tactile feedback. A small movement distance on these tact switches mean that the user experiences a distinct sensation when the switch clicks into place. This series of Apem tact switches have SMT terminals, low contact resistance and high reliability. The ultra-miniature and lightweight structure of this series of tact switches ensures suitability of high density mounting.
Vertical operating direction
Low contact resistance: 100mΩ
Insulation resistance >100MΩ at 500Vdc
Positive tactile feedback
Long life
Low contact resistance: 100mΩ
Insulation resistance >100MΩ at 500Vdc
Positive tactile feedback
Long life
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
規格
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Solder, Tab |
Switch Operation | Momentary |
Actuator Length | 7mm |
Actuator Colour | Red |
Actuator Type | Stem |
Length | 6mm |
Width | 6mm |
Dimensions | 6 x 6mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA @ 12 V dc |
Operating Force | 260 gf |
Height | 7mm |
Operating Temperature Range | -25 → +70°C |
Contact Material | Phosphor Bronze |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |