Brown Cap Tactile Switch, SPST 50 mA @ 12 V dc 4.3mm Surface Mount
- RS庫存編號:
- 765-1093
- 製造零件編號:
- DTSM24NV
- 製造商:
- APEM
280 現貨庫存,可於3工作日發貨。
單價 毎管:40 个
HK$2.029
單位 | 每單位 | Per Tube* |
---|---|---|
40 - 120 | HK$2.029 | HK$81.16 |
160 - 440 | HK$1.968 | HK$78.72 |
480 - 600 | HK$1.908 | HK$76.32 |
640 - 920 | HK$1.867 | HK$74.68 |
960 + | HK$1.826 | HK$73.04 |
* 參考價格
- RS庫存編號:
- 765-1093
- 製造零件編號:
- DTSM24NV
- 製造商:
- APEM
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Apem DTSM-2 Series Tact Switches
Apem DTSM-2 series tactile or tact SPST switches are designed to be used with small currents and feature a sharp click feel and positive tactile feedback. A small movement distance on these tact switches mean that the user experiences a distinct sensation when the switch clicks into place. This series of Apem tact switches have SMT terminals, low contact resistance and high reliability. The ultra-miniature and lightweight structure of this series of tact switches ensures suitability of high density mounting.
Vertical operating direction
Low contact resistance: 100mΩ
Insulation resistance >100MΩ at 500Vdc
Positive tactile feedback
Long life
Low contact resistance: 100mΩ
Insulation resistance >100MΩ at 500Vdc
Positive tactile feedback
Long life
Tactile
規格
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Solder, Tab |
Switch Operation | Momentary |
Actuator Length | 4.3mm |
Actuator Colour | Brown |
Actuator Type | Cap |
Length | 12mm |
Width | 12mm |
Dimensions | 12 x 12mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA @ 12 V dc |
Height | 7.3mm |
Operating Force | 160 gf |
Operating Temperature Range | -25 → +70°C |
Maximum Operating Temperature | +70°C |
Contact Material | Phosphor Bronze |
Minimum Operating Temperature | -25°C |