- RS庫存編號:
- 765-1560
- 製造零件編號:
- 5GTH9358222
- 製造商:
- MEC
51 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$54.67
單位 | Per unit |
1 - 4 | HK$54.67 |
5 - 24 | HK$53.32 |
25 - 49 | HK$51.96 |
50 - 99 | HK$50.44 |
100 + | HK$49.20 |
- RS庫存編號:
- 765-1560
- 製造零件編號:
- 5GTH9358222
- 製造商:
- MEC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
MEC Multimec® 5G Series Switches
The MEC Multimec® 5G series of tactile switches feature improved cap retention system and actuator over previous Multimec® tactile switches. The MEC Multimec® 5G series is an ideal solution to a wide range of application requirements.
3.5N actuation force
Rated for 10 million lifecycles
IP67 sealed
Rated for 10 million lifecycles
IP67 sealed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Solder, Tab |
Switch Operation | Momentary |
Actuator Type | Cap |
Length | 10.10mm |
Dimensions | 10.10 x 10.10 x 6.4mm |
Illuminated | Yes |
Contact Current Rating | 50 mA @ 24 V dc |
IP Rating | IP67 |
Height | 6.4mm |
Operating Force | 3.2 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +160°C |
Operating Temperature Range | -40 → +160°C |
Mechanical Life | 10000000Cycles |
Contact Material | SnCu+2μNI+1μAu, SnCu+2μNI+3μAg |