- RS庫存編號:
- 765-1605
- 製造零件編號:
- 5GTH93582
- 製造商:
- MEC
- RS庫存編號:
- 765-1605
- 製造零件編號:
- 5GTH93582
- 製造商:
- MEC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DK
產品詳細資訊
MEC Multimec® 5G Series Switches
The MEC Multimec® 5G series of tactile switches feature improved cap retention system and actuator over previous Multimec® tactile switches. The MEC Multimec® 5G series is an ideal solution to a wide range of application requirements.
3.5N actuation force
Rated for 10 million lifecycles
IP67 sealed
Rated for 10 million lifecycles
IP67 sealed
規格
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Solder, Tab |
Switch Operation | Momentary |
Actuator Type | Cap |
Length | 10mm |
Dimensions | 10 x 10 x 6.4mm |
Illuminated | Yes |
Contact Current Rating | 50 mA @ 24 V dc |
IP Rating | IP67 |
Operating Force | 3.5 N |
Height | 6.4mm |
Maximum Operating Temperature | +160°C |
Contact Material | SnCu+2μNI+1μAu, SnCu+2μNI+3μAg |
Mechanical Life | 10000000Cycles |
Operating Temperature Range | -40 → +160°C |
Minimum Operating Temperature | -40°C |